Amphenol ICC 69167 Series Straight Vertical PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-734
Mfr. Part No.:
69167-110HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

69167

Pitch

2.54mm

Current

3A

Number of Contacts

15

Housing Material

Glass Filled Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Vertical

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA

Voltage

1000Vrms

COO (Country of Origin):
CN
The Amphenol ICC PCB Header style offers a reliable solution for connecting circuits, ensuring seamless integration in electronic systems. This versatile component supports multiple positions, enhancing connectivity in various applications.

Gold or lead-free finishes enhance electrical conductivity and reduce corrosion

Rated for a maximum current of 3.0A with 32AWG wire, accommodating larger wires

Designed to withstand voltages of up to 1000V RMS for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy