Amphenol ICC 69167 Series Straight Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-732
- Mfr. Part No.:
- 69167-103HLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 bag of 600 units)*
€199.69
(exc. VAT)
€245.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €199.69 | €0.333 |
*price indicative
- RS Stock No.:
- 795-732
- Mfr. Part No.:
- 69167-103HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 69167 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 69167 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector Solution designed for PCB header applications, providing seamless integration for high-density wire-to-board connections. Its robust design caters to demanding electrical requirements, ensuring reliability in various environments.
Brass contact body guarantees a gas-tight crimp termination for enhanced reliability
Choice of three spring pressures allows customisation for insertion and withdrawal forces
Related links
- Amphenol ICC 69167 Series Straight Vertical PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 69167 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78208 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 78938 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 69168 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
