Amphenol ICC 91901 Series Straight Surface Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-340
- Mfr. Part No.:
- 91901-31515LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 500 units)*
€1,105.02
(exc. VAT)
€1,359.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,105.02 | €2.21 |
*price indicative
- RS Stock No.:
- 785-340
- Mfr. Part No.:
- 91901-31515LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 91901 | |
| Product Type | Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | LCP | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 91901 | ||
Product Type Header | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material LCP | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector provides a reliable Interface for seamless connectivity in various applications, ensuring optimal performance and integrated functionality without compromise.
Designed with robust materials for enhanced durability and longevity
Features a Compact design suitable for space-constrained environments
Offers excellent resistance to environmental factors, ensuring dependable operation
Facilitates easy installation and servicing, reducing downtime significantly
Related links
- Amphenol ICC 91901 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 69167 Series Straight Vertical PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
