Amphenol ICC 69830 Series Vertical Through Hole PCB Connector, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-752
- Mfr. Part No.:
- 69830-006LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-752
- Mfr. Part No.:
- 69830-006LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 69830 | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Mating Pin Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 69830 | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Mating Pin Length 2.9mm | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector is a robust and reliable interconnection solution designed for various industrial applications, ensuring seamless operation in demanding environments.
A clearly defined status ensures accountability in product quality
Related links
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 91618 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
