Molex 87568 Series Straight Surface Connector Housing, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-797
- Mfr. Part No.:
- 87568-4093
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-797
- Mfr. Part No.:
- 87568-4093
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Series | 87568 | |
| Pitch | 2mm | |
| Number of Contacts | 40 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | IDT | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Series 87568 | ||
Pitch 2mm | ||
Number of Contacts 40 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type IDT | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex Connector housing is designed as a Milli-Grid Cable-to-Board receptacle, providing reliable connectivity for dual-row applications. It offers superior performance through its robust construction and thoughtful design features.
Supports a maximum voltage of 125V for versatile applications
Constructed with a Durable copper alloy for enhanced longevity
Features support for up to 40 circuits, ensuring ample connectivity
Operates effectively in temperatures ranging from -45°C to +105°C
Utilises gold selective plating to improve electrical performance
Related links
- Molex 87568 Series Straight Cable IDC Connector 2 Row, 2 mm Pitch Solder
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch, 2 Row
- TE Connectivity 1612052 Series Straight Housing Unshrouded
