Molex 44242 Series Vertical Surface PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-882
- Mfr. Part No.:
- 44242-0005
- Manufacturer:
- Molex
Subtotal (1 unit)*
€432.97
(exc. VAT)
€532.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.97 |
*price indicative
- RS Stock No.:
- 795-882
- Mfr. Part No.:
- 44242-0005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44242 | |
| Pitch | 3mm | |
| Current | 2.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 6.81mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44242 | ||
Pitch 3mm | ||
Current 2.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 6.81mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The Molex dual-row, 12-circuit Connector designed for reliable wire-to-board applications, ensuring seamless signal transmission and robust performance in demanding environments.
Active status indicates reliability and functionality
Constructed from high temperature thermoplastic for enhanced durability
Rated for maximum current of 2.5A and voltage of 250V
Offers 10000 mating cycles, ensuring long-lasting use
Black resin finish provides a sleek, professional appearance
Vertical orientation simplifies installation in confined spaces
Includes fully shrouded design for improved safety
Compatible with solder or weld termination styles
Related links
- Molex 44242 Series Vertical Wire-to-Board PCB Header 3 mm Pitch Shrouded
- Molex 44242 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 44242 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 505066 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
