Molex 55487 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-912
Mfr. Part No.:
55487-1019
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

55487

Pitch

2mm

Current

2.5A

Housing Material

Nylon

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Tin

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

2mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Mating Pin Length

3.3mm

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
JP
The Molex PCB header is designed for secure wire-to-board applications. Offering a Compact 2.00mm pitch, it excels in high-density configurations while ensuring reliable connectivity across its ten circuits.

Active status ensures product availability for ongoing projects

Vertical orientation allows for efficient space utilisation on PCBs

Durability of up to 30 mating cycles enhances long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy