Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle, 14-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 700 units)*

€731.41

(exc. VAT)

€899.63

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€731.41€1.045

*price indicative

RS Stock No.:
786-076
Mfr. Part No.:
20021321-00014C4LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Number of Contacts

14

Number of Rows

2

Sub Type

Connector

Pitch

1.27mm

Termination Type

Solder

Housing Material

Plastic

Mount Type

Surface

Orientation

Straight

Series

Minitek127 1.27mm

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Header is designed to deliver reliable performance, ensuring optimal connectivity for various applications. Its robust construction supports efficient operation while maintaining the required specifications.

N indicates the latest revision

Printed date of Apr 28, 2017 offers a clear timestamp for reference

Multiple entries ensure consistency in data presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy