Amphenol ICC 76384 Series Straight Through Hole Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-325
Mfr. Part No.:
76384-312LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

76384

Product Type

Header

Pitch

2.54mm

Number of Contacts

12

Housing Material

Glass Filled Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Nickel, Tin

Termination Type

Solder

Tail Pin Length

3.4mm

Standards/Approvals

RoHS

Mating Pin Length

5mm

COO (Country of Origin):
FR
The Amphenol ICC header offers reliable connectivity solutions Ideal for various applications, ensuring efficiency in data transmission and power distribution within your systems.

Robust construction guarantees longevity in demanding environments

Designed for superior electrical performance and reliability

Facilitates flexible connection options for ease of installation

Corrosion-resistant materials enhance durability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy