Amphenol ICC 10132449 Series Straight Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tray of 250 units)*

€270.55

(exc. VAT)

€332.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€270.55€1.082

*price indicative

RS Stock No.:
798-742
Mfr. Part No.:
10132449-1221GLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

10132449

Pitch

3mm

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper

Row Pitch

3mm

Termination Type

Through Hole

Contact Gender

Male

COO (Country of Origin):
CN
The Amphenol Connector offers reliable performance for a multitude of applications, facilitating seamless connectivity and ensuring robust communication in various electronic environments.

Released status indicates readiness for market implementation

Printed date of Sep 22, 2020, reflects the latest version available

Versatile usage caters to several industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy