Amphenol ICC 57102 Series Straight Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 796-043
- Mfr. Part No.:
- 57102-G06-06LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 120 units)*
€170.21
(exc. VAT)
€209.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €170.21 | €1.418 |
*price indicative
- RS Stock No.:
- 796-043
- Mfr. Part No.:
- 57102-G06-06LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 57102 | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 57102 | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Amphenol Unshrouded Header that facilitates seamless board-to-board and wire-to-board connections. Tailored for Advanced soldering processes, it supports optimum performance within diverse applications.
Compact 2.00mm pitch design saves board space by 38% compared to larger pitches
Offers excellent pin retention of 7N minimum, ensuring reliable connections
Related links
- Amphenol ICC Minitek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 54102 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54101 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
