Amphenol ICC 54102 Series Vertical Through Hole Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-176
- Mfr. Part No.:
- 54102-T06-00
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 45000 units)*
€868.36
(exc. VAT)
€1,068.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €868.36 | €0.019 |
*price indicative
- RS Stock No.:
- 795-176
- Mfr. Part No.:
- 54102-T06-00
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 54102 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Tail Pin Length | 2.79mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5.84mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 54102 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Tail Pin Length 2.79mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 5.84mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Amphenol ICC Header is a robust solution designed for reliable connectivity in various industrial applications. Its primary function is to ensure effective communication and power distribution in demanding environments.
Rev:F indicates the product version for tracking improvements
Released status confirms the product's availability for distribution
Printed date of Aug 02, 2002, signifies documentation timeliness
Related links
- Amphenol ICC 54102 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54102 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54101 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 95293 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 57102 Series Straight Through Hole PCB Header 2 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 51700 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
