Molex 53261 Series Right Angle Surface PCB Header, 14 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-698
- Mfr. Part No.:
- 53261-7014
- Manufacturer:
- Molex
Subtotal (1 reel of 100 units)*
€234.14
(exc. VAT)
€287.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €234.14 | €2.341 |
*price indicative
- RS Stock No.:
- 796-698
- Mfr. Part No.:
- 53261-7014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53261 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53261 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB header is a precision-engineered component designed for signal transmission in wire-to-board applications, featuring a right-angle configuration and surface mount capabilities for optimal space utilisation.
1.25mm pitch design allows for Compact PCB layouts
Supports a maximum current of 1.0A and 125V AC/DC voltage
Durable construction with 0.38μm gold plating ensures reliable connections
Natural resin colour and 14 circuits accommodate diverse applications
Operating temperature range of -40° to +105°C enhances versatility
Related links
- Molex 53261 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
