Molex 53261 Series Right Angle Surface Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-384
- Mfr. Part No.:
- 53261-7006
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€976.66
(exc. VAT)
€1,201.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €976.66 | €0.977 |
*price indicative
- RS Stock No.:
- 816-384
- Mfr. Part No.:
- 53261-7006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53261 | |
| Product Type | Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53261 | ||
Product Type Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PicoBlade PCB Header is a right-angle, single-row connector is designed for surface mount applications. It provides reliable electrical connections with a fretting lock mechanism and is suitable for signal and wire-to-board applications.
1.25mm pitch ensures compatibility with Compact PCB designs
Houses up to 6 circuits maximising connectivity in a restricted space
Durability rating of 30 mating cycles enhances longevity in use
Related links
- Molex 53261 Series Right Angle Surface Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
