TE Connectivity 2367197-9 Series Vertical Surface PCB Header, 9 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-422
- Mfr. Part No.:
- 2367197-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1400 units)*
€2,325.54
(exc. VAT)
€2,860.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,325.54 | €1.661 |
*price indicative
- RS Stock No.:
- 796-422
- Mfr. Part No.:
- 2367197-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2367197-9 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1mm | |
| Number of Contacts | 9 | |
| Housing Material | Halogen Free Plastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Tin | |
| Contact Plating | Matte Tin over Nickel | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2367197-9 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1mm | ||
Number of Contacts 9 | ||
Housing Material Halogen Free Plastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Tin | ||
Contact Plating Matte Tin over Nickel | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector offers a reliable side vertical type design with a latch mechanism, ensuring secure connections in low-profile applications. Its structure is tailored for effective crimping, contributing to optimal performance in electronic configurations.
Designed for compatibility with 1.0mm pitch applications
Supports wire sizes of AWG #28 and a conductor OD of 0.38mm
Features a robust latch mechanism for secure connections
Crimping data includes precise specifications for optimal performance
Related links
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
- TE Connectivity 2367197-6 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 1 mm Pitch Shrouded
