Molex 501331 Series Vertical Surface PCB Header, 9 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-558
- Mfr. Part No.:
- 501331-0907
- Manufacturer:
- Molex
Subtotal (1 reel of 1100 units)*
€958.31
(exc. VAT)
€1,178.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €958.31 | €0.871 |
*price indicative
- RS Stock No.:
- 693-558
- Mfr. Part No.:
- 501331-0907
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501331 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501331 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex 1.00mm pitch Pico-Clasp PCB header features a single row vertical surface mount design with tin plating and an inner positive lock, supporting 9 circuits in a natural color, Ideal for Compact and secure wire-to-board connections in space-constrained electronic assemblies.
Metal material used is phosphor bronze
Mating surface is plated with tin
Termination surface is plated with tin
Resin material used is nylon
Mating surface is plated with tin
Termination surface is plated with tin
Resin material used is nylon
Related links
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
