TE Connectivity 2373376-6 Series Vertical Free Hanging PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-426
- Mfr. Part No.:
- 2373376-6
- Manufacturer:
- TE Connectivity
Subtotal (142 units, in tubes of 142)*
€207.11
(exc. VAT)
€254.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €207.11 | €1.459 |
*price indicative
- RS Stock No.:
- 796-426
- Mfr. Part No.:
- 2373376-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2373376-6 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | PCB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2373376-6 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type PCB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector provides a robust and reliable solution for various electronic applications, ensuring seamless connectivity and performance in Compact environments.
Compliant with EU RoHS Directive 2011/65/EU, ensuring environmental safety
Compatible with reflow solder processes, supporting temperatures up to 260°C
Halogen content exceeds low halogen standards, enhancing suitability for specific applications
Engages in compliance with EU ELV Directive 2000/53/EC for automotive use
Does not contain any REACH SVHC, ensuring adherence to stringent chemical regulations
Related links
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
