Molex 501190 Series Vertical Surface PCB Header, 30 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1100 units)*

€1,779.56

(exc. VAT)

€2,188.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,779.56€1.618

*price indicative

RS Stock No.:
796-459
Mfr. Part No.:
501190-3027
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

501190

Product Type

PCB Header

Pitch

1mm

Current

1A

Number of Contacts

30

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V

COO (Country of Origin):
MY
The Molex Pico-Clasp PCB Header provides a sophisticated wire-to-board solution for high-density signal applications. This vertical dual-row component features a precise 1.00mm pitch with 30 circuits to maximise space-saving efficiency on your board.

0.10μm gold plating for enhanced durability

Positive inner lock prevents accidental decoupling

Surface mount design for modern PCB assembly

Supports 1.0A maximum current per contact

Rated for 50V AC or DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy