Molex 203565 Series Vertical Surface PCB Header, 30 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1100 units)*

€7,630.44

(exc. VAT)

€9,385.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€7,630.44€6.937

*price indicative

RS Stock No.:
785-457
Mfr. Part No.:
203565-3017
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

203565

Pitch

1mm

Current

1A

Number of Contacts

30

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

100V

COO (Country of Origin):
MY
The Molex PCB Header is designed for seamless connectivity in various applications. Its features ensure reliable connections with enhanced durability and ease of integration.

1.00mm pitch for Compact design and optimal space utilisation

Gold-plated contacts enhance conductivity and reduce corrosion

Inner positive lock mechanism ensures secure connections

Surface mount design allows for straightforward installation

Pick-and-place tape compatibility streamlines assembly processes

30 circuits support versatile application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy