Molex 505433 Series Vertical Surface PCB Header, 20 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 500 units)*

€1,032.42

(exc. VAT)

€1,269.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,032.42€2.065

*price indicative

RS Stock No.:
796-474
Mfr. Part No.:
505433-2091
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505433

Product Type

PCB Header

Current

1.5A

Pitch

1.25mm

Number of Contacts

20

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

1.25mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex PCB Header delivers a high-density vertical connection for Advanced surface mount assemblies. This component features a 1.25mm pitch and includes pick-and-place tape to facilitate efficient automated production.

Tin-Bismuth plating for reliable electrical conductivity

Dual-row configuration to maximise signal density

Positive lock ensures secure mechanical mating

Vertical orientation for space-saving board layouts

Durable construction for industrial signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy