Molex 503154 Series Straight Surface Receptacle, 18 Contact(s), 1.50 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 796-551
- Mfr. Part No.:
- 503154-1890
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-551
- Mfr. Part No.:
- 503154-1890
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 503154 | |
| Pitch | 1.50mm | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 1.50mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 503154 | ||
Pitch 1.50mm | ||
Current 2A | ||
Housing Material Polyamide | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 1.50mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle offers a robust dual-row design optimised for surface mounting applications, featuring a 1.50mm pitch for reliable signal transfer across 18 circuits, ensuring positive locking and seamless mating.
Current rating of 2.0A per contact for efficient power delivery
Operating temperature range from -40° to +105°C for diverse applications
Durable with a mating cycle life of 30, ensuring long-term reliability
Low profile with a mated height of 11.20mm for Compact layouts
Constructed from natural polyamide resin for enhanced durability
Related links
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 503154 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 503154 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 503154 Series Vertical Surface PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
