Molex 87340 Series Vertical Surface Receptacle, 18 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-197
- Mfr. Part No.:
- 87340-1824
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-197
- Mfr. Part No.:
- 87340-1824
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87340 | |
| Product Type | Receptacle | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87340 | ||
Product Type Receptacle | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Receptacle is designed for efficient board-to-board signal connections, boasting a 2.00mm pitch and a remarkably low profile. Engineered for surface mount applications, it features a TOP entry design with locating pegs for reliable positioning during assembly. This receptacle supports 18 circuits with a maximum current rating of 1.0A and a voltage of up to 125V, ensuring robust performance in demanding electronic environments. Its Durable construction includes high-temperature thermoplastic resin and gold plating, providing enhanced reliability and longevity while remaining compliant with various environmental standards. Ideal for applications where space and performance are paramount, this component exemplifies innovation in flexible connection solutions.
Designed specifically for surface mount applications, ensuring ease of integration
Top entry configuration with locating pegs enhances alignment during installation
Supports 18 circuits, providing efficient and Compact connectivity for various electronic applications
Maximum current rating of 1.0A and voltage tolerance of 125V for consistent performance
Made from high-temperature thermoplastic resin, contributing to durability in challenging conditions
Gold plating minimizes contact resistance, maximising reliability over time
Lead-free and compliant with environmental standards, promoting sustainability
Related links
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface PCB 2 mm Pitch Unshrouded
