Molex 502585 Series Straight Surface PCB Header, 8 Contact(s), 1.50 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 796-544
- Mfr. Part No.:
- 502585-0870
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€915.31
(exc. VAT)
€1,125.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €915.31 | €0.915 |
*price indicative
- RS Stock No.:
- 796-544
- Mfr. Part No.:
- 502585-0870
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502585 | |
| Current | 2A | |
| Pitch | 1.50mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.50mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502585 | ||
Current 2A | ||
Pitch 1.50mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 1.50mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex Receptacle offers a reliable connection solution designed for effective wire-to-board applications. Its innovative engineering ensures optimal performance in various electronic assemblies requiring precision and durability.
Designed with a maximum current rating of 2.0A per contact for robust performance
Features a right-angle orientation for efficient space utilisation on PCBs
Constructed from copper alloy with tin plating for improved conductivity
Operates effectively within a temperature range of -40° to +105°C
Offers 8 circuits, maintaining reliability for multi-channel applications
Related links
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
- Molex 502585 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504195 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
