Molex 0.635 Series Straight Surface Connector, 70 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-569
- Mfr. Part No.:
- 53627-0774
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 700 units)*
€2,786.41
(exc. VAT)
€3,427.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,786.41 | €3.981 |
*price indicative
- RS Stock No.:
- 796-569
- Mfr. Part No.:
- 53627-0774
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Series | 0.635 | |
| Current | 500mA | |
| Pitch | 635μm | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Series 0.635 | ||
Current 500mA | ||
Pitch 635μm | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex Connector offers a reliable board-to-board connection solution with a 0.635mm pitch, designed for optimal performance in electronic applications. Its robust design accommodates a range of mated heights for versatility.
Active status ensures long-term availability and support
Supports a maximum voltage of 100V and current of 0.5A per contact
Durable design with 50 mating cycles, ensuring longevity
Constructed from copper alloy with gold plating for conductivity
Available in two mated heights, 10.00mm and 16.00mm
Employed in surface mount termination with vertical orientation
Related links
- Molex 0.635 Series Vertical Surface Connector 0.635 mm Pitch Shrouded
- Molex 53627 Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Molex 53627 Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Molex 53625 Series Vertical Surface Connector 0.635 mm Pitch Shrouded
- Molex 55091 Series Vertical Surface Connector 0.635 mm Pitch Shrouded
- Molex Rigid Series Vertical Surface Connector 0.635 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
