Molex 53627 Series Vertical Surface PCB Header, 80 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-570
- Mfr. Part No.:
- 53627-0874
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€3,591.05
(exc. VAT)
€4,416.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,591.05 | €5.13 |
*price indicative
- RS Stock No.:
- 796-570
- Mfr. Part No.:
- 53627-0874
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53627 | |
| Current | 500mA | |
| Pitch | 635μm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Signal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male/Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53627 | ||
Current 500mA | ||
Pitch 635μm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Signal | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male/Male | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex Connector is a SlimStack Board-to-Board solution, designed to facilitate efficient connections between PCBs with a pitch of 0.635mm, ensuring robust electrical performance.
Active status, ensuring reliability in various applications
Supports a maximum of 80 circuits, optimising space efficiency
Durability rated for up to 50 mating cycles, enhancing longevity
Operating temperature range from -55° to +105°C, suitable for diverse environments
Surface mount termination Interface style for straightforward assembly
Related links
- Molex 53627 Series Vertical Surface PCB Header 635 μm Pitch Shrouded
- Molex 52901 Series Vertical Surface Header 635 μm Pitch Shrouded
- Molex 53647 Series Vertical PCB PCB Header 635 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- HARWIN FLECTO Series Vertical Surface PCB Header 635 μm Pitch Shrouded
