Molex 75705 Series Vertical Through Hole Module, 132 Contact(s), 3.7 mm Pitch, 11 Row, Shrouded
- RS Stock No.:
- 797-132
- Mfr. Part No.:
- 75705-1604
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-132
- Mfr. Part No.:
- 75705-1604
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 75705 | |
| Product Type | Module | |
| Current | 1A | |
| Pitch | 3.7mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 132 | |
| Number of Rows | 11 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 2.1mm | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 5.7mm | |
| Voltage | 120V ac, 120V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 75705 | ||
Product Type Module | ||
Current 1A | ||
Pitch 3.7mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 132 | ||
Number of Rows 11 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 2.1mm | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 5.7mm | ||
Voltage 120V ac, 120V ac | ||
- COO (Country of Origin):
- MY
The Molex highly versatile backplane connector is designed for efficient data transmission and robust performance in demanding applications. Its configuration incorporates multiple rows and circuits to facilitate superior connectivity.
Supports a maximum voltage of 120V AC/DC for safe operation
Boasts a data rate of 12.0 Gbps, ensuring high-speed data transfer
Made with high-temperature thermoplastic for enhanced durability
Offers a mating pin length of 5.70mm and through-hole compliant pin solder process
Designed for vertical orientation with a Compact pitch of 1.85mm and 3.70mm
Related links
- Molex 503469 Series Right Angle Surface PCB Header 3.7 mm Pitch Shrouded
- Molex 76015 Series Vertical Through Hole Header 3.7 mm Pitch Shrouded
- Molex 50347 Series Right Angle Surface PCB Header 3.7 mm Pitch Shrouded
- Molex 76015 Series Vertical PCB Backplane Connector 3.7 mm Pitch Unshrouded
- Molex 203456 Series Vertical Surface PCB Header 1.3 mm Pitch Shrouded
- Molex 209311 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip PCB Header 2.54 mm Pitch Shrouded
