Molex 209311 Series Vertical Surface PCB Header, 688 Contact(s), 2.5 mm Pitch, 11 Row, Shrouded
- RS Stock No.:
- 265-9355
- Mfr. Part No.:
- 209311-1115
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9355
- Mfr. Part No.:
- 209311-1115
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 209311 | |
| Current | 1.2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 688 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 11 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Alloy | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 30V ac, 30V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 209311 | ||
Current 1.2A | ||
Pitch 2.5mm | ||
Number of Contacts 688 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 11 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Alloy | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 30V ac, 30V ac | ||
- COO (Country of Origin):
- CN
The Molex mirror mezz hermaphroditic connector is made by high performance alloy and has gold plating. It is available in black color and has vertical orientation.
Embossed tape on reel packaging
Net weight 5.360/g
BGA-attach mounting
Related links
- Molex 209311 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 203456 Series Vertical Surface PCB Header 1.3 mm Pitch Shrouded
- Molex 75705 Series Vertical Through Hole Module 3.7 mm Pitch Shrouded
- Molex 171810 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-21324 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
