TE Connectivity MTA 156 Series Right Angle Board Header, 11 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-150
- Mfr. Part No.:
- 644957-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€303.85
(exc. VAT)
€373.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €303.85 | €3.039 |
*price indicative
- RS Stock No.:
- 797-150
- Mfr. Part No.:
- 644957-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Product Type | Header | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 11 | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through-Hole PCB Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Product Type Header | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 11 | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through-Hole PCB Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pcb Mount Header is an essential wire-to-board solution designed for robust electrical connections. Featuring a right angle orientation and through hole solder termination, it offers a secure fit for power or signal applications.
Eleven positions with a 3.96mm centerline pitch
Tin plated contacts for reliable conductivity
Right angle design for low-profile mounting
Supports secure wire-to-board interfacing
Related links
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
