Amphenol ICC Quickie Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-198
Mfr. Part No.:
66506-001LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

Quickie

Pitch

2.54mm

Current

3A

Number of Contacts

10

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.67mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

1000V ac

COO (Country of Origin):
CN
The Amphenol ICC Header is designed for robust connectivity in demanding environments, ensuring reliable performance and durability.

Constructed for high standards of resilience and endurance

Facilitates seamless integration within electrical systems

Designed to meet stringent specifications for quality control

Ensures consistent operational reliability under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy