Amphenol ICC 66953 Series Vertical Through Hole Card Connector, 9 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-211
- Mfr. Part No.:
- 66953-009LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-211
- Mfr. Part No.:
- 66953-009LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Card Connector | |
| Series | 66953 | |
| Pitch | 2.54mm | |
| Number of Contacts | 9 | |
| Housing Material | Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Tail Pin Length | 210μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Card Connector | ||
Series 66953 | ||
Pitch 2.54mm | ||
Number of Contacts 9 | ||
Housing Material Filled Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Tail Pin Length 210μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector offers reliable performance for diverse electrical applications. is designed for durability, it ensures a secure and stable connection in demanding environments, enhancing overall system functionality.
Robust construction suitable for challenging conditions
Enhanced connectivity ensures stable electrical performance
Reliable operation in various industrial contexts
Compact design for improved installation flexibility
Related links
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
