Amphenol ICC 66953 Series Vertical Through Hole Card Connector, 13 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-214
- Mfr. Part No.:
- 66953-013LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 50 units)*
€197.92
(exc. VAT)
€243.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €197.92 | €3.958 |
*price indicative
- RS Stock No.:
- 797-214
- Mfr. Part No.:
- 66953-013LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 66953 | |
| Product Type | Card Connector | |
| Pitch | 2.54mm | |
| Housing Material | Filled Polyester | |
| Number of Contacts | 13 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 210μm | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 66953 | ||
Product Type Card Connector | ||
Pitch 2.54mm | ||
Housing Material Filled Polyester | ||
Number of Contacts 13 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Tail Pin Length 210μm | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed to provide reliable and efficient connectivity in various industrial applications, ensuring optimal performance and durability under challenging conditions.
Constructed for enhanced durability and longevity in demanding environments
Features multiple release mechanisms to tailor to diverse operational needs
Supplied with details confirming the status as released for market readiness
Printed documentation included to ensure clarity of product specifications
Related links
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
