Amphenol ICC 76341 Series Vertical Through Hole Receptacle, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 tube of 200 units)*

€214.96

(exc. VAT)

€264.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€214.96€1.075

*price indicative

RS Stock No.:
795-947
Mfr. Part No.:
76341-310LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

76341

Product Type

Receptacle

Pitch

2.54mm

Number of Contacts

10

Housing Material

Thermoplastic Glass Filled

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Amphenol ICC Header serves as a VITAL interconnection solution, ensuring secure connections for various applications, designed with reliability and efficiency at its core.

Offers robust performance under demanding conditions

Designed for reliable connectivity in various industrial settings

Features a Durable construction to withstand environmental factors

Ensures compatibility with multiple connector systems for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy