Amphenol ICC 68000 Series Right Angle Through Hole Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-220
- Mfr. Part No.:
- 68422-410HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 400 units)*
€237.50
(exc. VAT)
€292.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €237.50 | €0.594 |
*price indicative
- RS Stock No.:
- 797-220
- Mfr. Part No.:
- 68422-410HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 68000 | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Tail Pin Length | 5.41mm | |
| Mating Pin Length | 8.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 68000 | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Tail Pin Length 5.41mm | ||
Mating Pin Length 8.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for robust electrical connectivity in demanding environments, ensuring reliable performance and durability across various applications.
Utilises a reliable design for high-performance electrical connections
Facilitates ease of installation in complex networking scenarios
Resists environmental factors, ensuring longevity and reliability in outdoor applications
Comes with enhanced safety features for secure operation
Related links
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
