Amphenol ICC 76384 Series Straight Through Hole Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-327
- Mfr. Part No.:
- 76384-403LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 bag of 500 units)*
€193.80
(exc. VAT)
€238.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €193.80 | €0.388 |
*price indicative
- RS Stock No.:
- 797-327
- Mfr. Part No.:
- 76384-403LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 76384 | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 76384 | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Shrouded Header is a precision 3-position vertical connector engineered for reliable wire-to-board and board-to-board power applications. This single-row component features a friction lock and two-wall shrouding to ensure secure mating and enhanced mechanical stability on the printed circuit board.
2.54mm pitch with three positions
Tin-plated phosphor bronze contacts
Supports 3A current per contact
Operates from -40°C to +125°C
Through-hole mounting for straight orientation
Related links
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 69167 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78208 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78938 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
