Amphenol ICC 76384 Series Straight Through Hole Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-323
- Mfr. Part No.:
- 76384-310LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 200 units)*
€247.40
(exc. VAT)
€304.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €247.40 | €1.237 |
*price indicative
- RS Stock No.:
- 797-323
- Mfr. Part No.:
- 76384-310LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 76384 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 76384 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Nickel, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC connector offers reliable connectivity solutions is designed for demanding applications. Built to ensure long-lasting performance, it supports various industrial needs with its robust engineering and durability.
Robust construction ensures durability in harsh environments
Designed for easy integration into various industrial applications
Provides reliable performance, minimising downtime and maintenance costs
Manufactured to meet high-quality standards for consistent operation
Related links
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54mm Pitch
- Amphenol ICC 76341 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 69145 Series Straight Cable Header 2.54 mm Pitch Shrouded
