Molex 502386 Series Straight Plug-in PCB Header, 12 Contact(s), 1.25 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-463
- Mfr. Part No.:
- 502386-1270
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1200 units)*
€763.75
(exc. VAT)
€939.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €763.75 | €0.636 |
*price indicative
- RS Stock No.:
- 797-463
- Mfr. Part No.:
- 502386-1270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502386 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Plug-in | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502386 | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Plug-in | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB receptacle offers reliable interconnections for wire-to-board applications, featuring a right-angle design that ensures efficient space utilisation while maintaining excellent signal integrity across its 12 circuits.
A Durable design supports up to 30 mating cycles, ensuring long-term reliability
Operating temperature range spans from -40° to +105°C for versatile applications
Surface mount termination Interface enables straightforward PCB assembly
Natural resin colour contributes to the aesthetic integration of the PCB
Keying feature enhances connection security to prevent mismating
Related links
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacle 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
