Molex 203556 Series Vertical Surface PCB Header, 8 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-918
- Mfr. Part No.:
- 203556-0807
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-918
- Mfr. Part No.:
- 203556-0807
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203556 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203556 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 105°C | ||
Voltage 100V | ||
- COO (Country of Origin):
- VN
The Molex PCB Header is designed for reliable connectivity in electronic applications, featuring a Compact design that facilitates efficient board space utilisation.
1.00mm pitch design ensures compatibility with a wide range of devices
Vertical surface mount orientation aids in effective space management
Durable construction with 0.38μm gold plating enhances electrical conductivity
Inner positive lock mechanism provides secure connections and reduces accidental disconnections
Accommodates 8 circuits for versatile connection options
Related links
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
