Molex 203564 Series Vertical Surface PCB Header, 40 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1100 units)*

€4,566.00

(exc. VAT)

€5,616.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4,566.00€4.151

*price indicative

RS Stock No.:
798-919
Mfr. Part No.:
203564-4017
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

203564

Product Type

PCB Header

Pitch

1mm

Number of Contacts

40

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Row Pitch

1mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Voltage

100V

COO (Country of Origin):
MY
The Molex PCB Header is designed for efficient connectivity in electronic applications, featuring a dual-row layout and a secure surface mount configuration.

1.00mm pitch design ensures Compact integration within electronic devices

Dual row configuration allows for higher circuit density

Surface mount style facilitates easy PCB assembly

0.38μm gold plating enhances conductivity and durability

Includes an inner positive lock mechanism for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy