Molex 224046 Series Vertical Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 802-111
- Mfr. Part No.:
- 2240460027
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€382.18
(exc. VAT)
€470.08
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €382.18 | €0.764 |
*price indicative
- RS Stock No.:
- 802-111
- Mfr. Part No.:
- 2240460027
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 224046 | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold, Matt Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 224046 | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold, Matt Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- MY
The Molex Micro-One Wire-to-Board Header is a vertical, single-row PCB connector with 2 circuits and a 2.00 mm pitch. Designed for compact, high-reliability applications, it is GlowWire capable, providing enhanced safety under thermal stress. The header is surface-mountable and supports potting for environmental protection, while the included cover tape simplifies automated assembly. Operating temperatures range from -40 °C to +105 °C, making it suitable for demanding electronics environments.
Gold plated mating contacts
Matte tin plated terminations
Fully shrouded with PCB polarization
Brass metal contacts with LCP resin housing
Related links
- Molex 224046 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 224046 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 224046 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-One Series Vertical 2 Contact(s) 1 Row, Shrouded
- Molex 41671 Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Surface PCB Header 2 mm Pitch Shrouded
