Molex 224046 Series Vertical Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save €4.20

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.46

(exc. VAT)

€12.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€10.46€1.046-
5 - 9€9.62€0.962€4.20
10 +€8.69€0.869€17.70

*price indicative

RS Stock No.:
802-112
Mfr. Part No.:
2240460027
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

224046

Current

4A

Pitch

2mm

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold, Matt Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V ac, 250V ac

COO (Country of Origin):
MY
The Molex Micro-One Wire-to-Board Header is a vertical, single-row PCB connector with 2 circuits and a 2.00 mm pitch. Designed for compact, high-reliability applications, it is GlowWire capable, providing enhanced safety under thermal stress. The header is surface-mountable and supports potting for environmental protection, while the included cover tape simplifies automated assembly. Operating temperatures range from -40 °C to +105 °C, making it suitable for demanding electronics environments.

Gold plated mating contacts

Matte tin plated terminations

Fully shrouded with PCB polarization

Brass metal contacts with LCP resin housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy