Molex 224046 Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save €4.90

View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.30

(exc. VAT)

€15.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€12.30€1.23-
5 +€11.32€1.132€4.90

*price indicative

RS Stock No.:
802-114
Mfr. Part No.:
2240460047
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

224046

Product Type

PCB Header

Current

4A

Pitch

2mm

Housing Material

LCP

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold, Matt Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V ac, 250V ac

COO (Country of Origin):
MY
The Molex Micro-One Wire-to-Board Header is a vertical, single-row PCB connector with 4 circuits and 2.00 mm pitch. Designed for reliable signal connections in Compact electronics, it is GlowWire capable for enhanced thermal safety. This surface-mount header supports potting for environmental protection and includes a cover tape to aid automated assembly. It operates at range of -40 °C to +105 °C, making it suitable for demanding industrial applications.

Gold plated mating contacts

Matte tin plated terminations

Fully shrouded with PCB polarization

Brass metal contacts with LCP resin housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy