Molex 22-10 Series Vertical Through Hole Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 814-524
- Mfr. Part No.:
- 22-10-2051
- Manufacturer:
- Molex
Subtotal (1 pack of 400 units)*
€282.61
(exc. VAT)
€347.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.61 | €0.707 |
*price indicative
- RS Stock No.:
- 814-524
- Mfr. Part No.:
- 22-10-2051
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 22-10 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 22-10 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header serves as a reliable connection solution for board-to-board applications, facilitating seamless signal transmission through its five circuits. Crafted from Durable materials, this component ensures consistent performance in various electronic systems.
Natural (white) resin colour provides a NEUTRAL aesthetic
Rated for a maximum current of 4.0A, ensuring efficient power management
Related links
- Molex 22-10 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
