Molex 22-10 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 786-409
- Mfr. Part No.:
- 22-10-2021
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€342.98
(exc. VAT)
€421.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €342.98 | €0.343 |
*price indicative
- RS Stock No.:
- 786-409
- Mfr. Part No.:
- 22-10-2021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 22-10 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 22-10 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 2.5mm | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex Wire to board Header is designed for seamless electrical connections in various applications. This component plays a Crucial role in ensuring reliable performance within electronic assemblies.
Constructed from PA Polyamide Nylon for enhanced durability
Gold plating ensures excellent conductivity and corrosion resistance
Designed for vertical mounting with 2 circuits to optimise space
Part of the KK Connectors series, ensuring compatibility with various applications
Related links
- Molex 22-10 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 22-12 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
