Molex 501745 Series Vertical Surface PCB Header, 80 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-569
- Mfr. Part No.:
- 501745-0801
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-569
- Mfr. Part No.:
- 501745-0801
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501745 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass and Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501745 | ||
Pitch 400μm | ||
Current 300mA | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass and Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board plug is designed for precision connectivity in Compact applications, featuring a 0.40mm pitch Ideal for modern electronic assemblies. This versatile connector supports up to 80 circuits, delivering reliable performance with a mated height of either 2.00mm or 2.30mm, and a mated width of 3.40mm or 4.20mm. Built with durability in mind, it ensures a stable connection in demanding environments, making it a fitting choice for board-to-board and signal applications. Its low-halogen materials and compliance with EU RoHS standards affirm its commitment to environmental safety without compromising on performance, making it perfectly suited for fast-paced product designs requiring efficiency and reliability.
Compact 0.40mm pitch connector, optimised for space-saving designs
Supports a maximum of 80 circuits, enabling comprehensive connectivity
Durable construction with a rated durability of up to 30 mating cycles
Flexible mated heights of 2.00mm or 2.30mm to suit a variety of applications
Gold plating for both mating and termination ensures superior conductivity
Vertical orientation provides efficient use of space in PCB layouts
Surface mount termination Interface simplifies installation and alignment
Related links
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 501745 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 501745 Series Vertical Surface Connector 400 μm Pitch Shrouded
- Molex J-Bend Series Series Vertical Surface Connector 400 μm Pitch Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header 500 μm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Molex 53627 Series Vertical Surface PCB Header 635 μm Pitch Shrouded
