Molex 502382 Series Vertical Surface Receptacle, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-457
Mfr. Part No.:
502382-0571
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Series

502382

Current

1A

Pitch

1.25mm

Number of Contacts

5

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Signal, Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Female/Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V ac

COO (Country of Origin):
MY
The Molex PCB receptacle is designed for wire-to-board applications, featuring a 1.25mm pitch and right-angle orientation, ensuring a secure connection within space-constrained environments.

Active status ensures reliable availability for project needs

Constructed from high-temperature thermoplastic, enhancing durability

Natural resin colour provides compatibility with various PCB designs

Operating temperature range from -40° to +105°C for versatile applications

Embossed tape on reel packaging simplifies assembly and handling

Surface mount termination Interface style optimises space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy