Molex 502382 Series Vertical Surface Header, 15 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-277
- Mfr. Part No.:
- 502382-1570
- Manufacturer:
- Molex
Subtotal (1 reel of 1400 units)*
€1,600.05
(exc. VAT)
€1,968.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,600.05 | €1.143 |
*price indicative
- RS Stock No.:
- 817-277
- Mfr. Part No.:
- 502382-1570
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502382 | |
| Product Type | Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502382 | ||
Product Type Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle is designed for vertical applications. It accommodates 15 circuits and provides reliable electrical connectivity in a Compact form factor.
Active product status ensures availability for immediate use
Durable design supports up to 30 mating cycles for longevity
High-temperature thermoplastic resin enhances resilience
Tin plating on mating and termination interfaces assures corrosion resistance
Related links
- Molex 502382 Series Vertical Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502382 Series Vertical Surface Receptacle 1.25 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 502382 Series Vertical Surface PCB Socket 1 Row, 1.25 mm Pitch Tin
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 502382 Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
