Molex 502584 Series Vertical Surface Receptacles, 4 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-953
- Mfr. Part No.:
- 502584-0466
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€822.88
(exc. VAT)
€1,012.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €822.88 | €0.914 |
*price indicative
- RS Stock No.:
- 814-953
- Mfr. Part No.:
- 502584-0466
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502584 | |
| Product Type | Receptacles | |
| Pitch | 1.50mm | |
| Current | 2A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502584 | ||
Product Type Receptacles | ||
Pitch 1.50mm | ||
Current 2A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex 1.50mm Pitch PCB Receptacle offers a reliable Interface for Compact and secure connections in a variety of applications. Its design ensures efficient signal transfer in surface mount configurations, making it Ideal for modern electronic devices.
Single row design facilitates space-saving installations
Tin plating enhances corrosion resistance for long-term reliability
Supports a maximum current of 2.0A and voltage of 100V
Vertical orientation allows for effective use in tight spaces
Durability rating of 30 mating cycles ensures longevity
Includes positive lock mechanism for secure connections
Related links
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Right Angle Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacle 1.5 mm Pitch Shrouded
