Molex 502584 Series Vertical Surface Receptacles, 9 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-955
- Mfr. Part No.:
- 502584-0970
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 900 units)*
€785.48
(exc. VAT)
€966.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €785.48 | €0.873 |
*price indicative
- RS Stock No.:
- 814-955
- Mfr. Part No.:
- 502584-0970
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacles | |
| Series | 502584 | |
| Current | 2A | |
| Pitch | 1.50mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacles | ||
Series 502584 | ||
Current 2A | ||
Pitch 1.50mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle offers a robust solution for wire-to-board connections, featuring a single-row, surface-mount design. This component ensures reliable performance in various electronic applications, including signal transfer and secure connections.
Durability of up to 30 mating cycles for long-lasting use
Withstands a wide temperature range of -40°C to +105°C
Constructed from copper alloy with tin plating for enhanced conductivity
Maximum current rating of 2.0A and voltage rating of 100V
Polarised design ensures correct orientation when mating
Related links
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Right Angle Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
