Molex 502584 Series Right Angle Surface Receptacles, 15 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-957
- Mfr. Part No.:
- 502584-1570
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€972.50
(exc. VAT)
€1,196.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €972.50 | €1.081 |
*price indicative
- RS Stock No.:
- 814-957
- Mfr. Part No.:
- 502584-1570
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502584 | |
| Product Type | Receptacles | |
| Pitch | 1.50mm | |
| Current | 2A | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502584 | ||
Product Type Receptacles | ||
Pitch 1.50mm | ||
Current 2A | ||
Number of Contacts 15 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex receptacle is a 1.50mm pitch connection solution designed for reliable signal and wire-to-board applications, featuring a single row layout and vertical surface mount capability.
Active status ensures ongoing availability and support
Tin plating on metal components provides optimal conductivity
Designed with a positive lock mechanism for secure mating
Durability rated for 30 mating cycles, ensuring long-lasting performance
Minimal mating height of 9.70mm facilitates Compact assembly
Embossed tape on reel packaging streamlines production processes
Related links
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacle 1.5 mm Pitch Shrouded
