TE Connectivity 2-87499 Series Straight Cable PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 120 units)*

€192.94

(exc. VAT)

€237.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€192.94€1.608

*price indicative

RS Stock No.:
815-134
Mfr. Part No.:
2-87499-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-87499

Product Type

PCB Header

Current

3A

Pitch

1mm

Housing Material

Nylon

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V ac

COO (Country of Origin):
US
The TE CONNECTIVITY receptacle assembly offers a reliable connection designed for vertical mounting. This product embodies Advanced engineering, making it suitable for various configurations while maintaining robust performance standards.

Glass-filled thermoplastic housing provides durability and 94V-0 rating

Duplex gold plating on contact areas ensuring excellent conductivity

Standardised .100 x .100 [2.54 x 2.54] centreline for easy integration

Dual-entry design allows for flexibility in board layout

Resistant to high temperatures, making it suitable for reflow processes

Related links